Part Details for CPL-5046-30-NNN-79 by Artesyn Embedded Technologies
Overview of CPL-5046-30-NNN-79 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPL-5046-30-NNN-79
CPL-5046-30-NNN-79 CAD Models
CPL-5046-30-NNN-79 Part Data Attributes
|
CPL-5046-30-NNN-79
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CPL-5046-30-NNN-79
Artesyn Embedded Technologies
RF/Microwave Coupler, 2000 MHz - 4000 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |