Part Details for CPL-5046-20-NNN-79 by Artesyn Embedded Technologies
Overview of CPL-5046-20-NNN-79 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPL-5046-20-NNN-79
CPL-5046-20-NNN-79 CAD Models
CPL-5046-20-NNN-79 Part Data Attributes
|
CPL-5046-20-NNN-79
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CPL-5046-20-NNN-79
Artesyn Embedded Technologies
RF/Microwave Coupler, 2000 MHz - 4000 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |
Alternate Parts for CPL-5046-20-NNN-79
This table gives cross-reference parts and alternative options found for CPL-5046-20-NNN-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL-5046-20-NNN-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPL-5046-20-NNN-79 | Directional Coupler, 2000MHz Min, 4000MHz Max, 0.2dB Insertion Loss-Max, | Cinch Connectivity Solutions | CPL-5046-20-NNN-79 vs CPL-5046-20-NNN-79 |