-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.49uH, 20%, 5 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999IS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LTC1329ACS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPL-5-50TR-R
|
Avnet Americas | Inductor, Coupled, 50 nH, 0.5 Milliohm, 40 A, 45mm x 8.5mm x 4.8mm - Tape and Reel (Alt: CPL-5-50TR-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2272 / $3.2660 | Buy Now |
DISTI #
704-CPL-5-50TR-R
|
Mouser Electronics | Coupled Inductors 5-PHASE500NH15A RoHS: Compliant | 0 |
|
$3.0800 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
DISTI #
CPL-5-50TR-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
CPL-5-50TR-R
|
Avnet Abacus | Inductor, Coupled, 50 nH, 0.5 Milliohm, 40 A, 45mm x 8.5mm x 4.8mm - Tape and Reel (Alt: CPL-5-50TR-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPL-5-50TR-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CPL-5-50TR-R
Eaton Corporation
General Purpose Inductor, 0.49uH, 20%, 5 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.0006 Ω | |
Inductance-Nom (L) | 0.49 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |