Part Details for CPH6347 by SANYO Semiconductor Co Ltd
Overview of CPH6347 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPH6347
CPH6347 CAD Models
CPH6347 Part Data Attributes
|
CPH6347
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CPH6347
SANYO Semiconductor Co Ltd
Power Field-Effect Transistor, 6A I(D), 20V, 0.039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, CPH6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CPH6347
This table gives cross-reference parts and alternative options found for CPH6347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH6347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH6347-TL-H | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | CPH6347 vs CPH6347-TL-H |
CPH6347-TL-W | Single P-Channel Power MOSFET, -20V, -6A, 39mΩ, CPH-6, 3000-REEL | onsemi | CPH6347 vs CPH6347-TL-W |
CPH6347 | Power Field-Effect Transistor, 6A I(D), 20V, 0.039ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN | SANYO Electric Co Ltd | CPH6347 vs CPH6347 |
CPH6347-TL-H | Single P-Channel Power MOSFET, -20V, -6A, 39mΩ, CPH6, 3000-REEL | onsemi | CPH6347 vs CPH6347-TL-H |