Datasheets
CPH3438 by:

Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN

Part Details for CPH3438 by SANYO Electric Co Ltd

Overview of CPH3438 by SANYO Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPH3438

CPH3438 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPH3438 Part Data Attributes

CPH3438 SANYO Electric Co Ltd
Buy Now Datasheet
Compare Parts:
CPH3438 SANYO Electric Co Ltd Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 4.5 A
Drain-source On Resistance-Max 0.043 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for CPH3438

This table gives cross-reference parts and alternative options found for CPH3438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPH3438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMV40UN,215 PMV40UN - N-channel TrenchMOS ultra low level FET@en-us TO-236 3-Pin Nexperia CPH3438 vs PMV40UN,215
PMV40UN2 Small Signal Field-Effect Transistor Nexperia CPH3438 vs PMV40UN2
PMV40UN TRANSISTOR 4900 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors CPH3438 vs PMV40UN
CPH3439 Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CPH3, 3 PIN SANYO Electric Co Ltd CPH3438 vs CPH3439
N0300N-T1B-AT Small Signal Field-Effect Transistor, 4.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-96, 3 PIN NEC Electronics Group CPH3438 vs N0300N-T1B-AT
PMV40UN,215 PMV40UN - N-channel TrenchMOS ultra low level FET TO-236 3-Pin NXP Semiconductors CPH3438 vs PMV40UN,215

CPH3438 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPH3438 by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPH3438 by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of CPH3438 would you like to use for your alert(s)?
  • Please alert me when CPH3438 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPH3438 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPH3438 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPH3438 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPH3438.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPH3438 by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: