CPG1206D182K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206

Overview of CPG1206D182K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPG1206D182K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPG1206D182K by TE Connectivity

CPG1206D182K
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
182000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CPG1206D182K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206
    VS

Alternate Parts for CPG1206D182K

This table gives cross-reference parts and alternative options found for CPG1206D182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG1206D182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF06DV-1823PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CPG1206D182K vs FCF06DV-1823PW
RK73G2BRTTD1823D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D182K vs RK73G2BRTTD1823D
RK73G2BTTD1823D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPG1206D182K vs RK73G2BTTD1823D
CR-06DE6--182K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CPG1206D182K vs CR-06DE6--182K
SG73G2BTTD1823D Fixed Resistor, 0.33W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D182K vs SG73G2BTTD1823D
CR1206TC50V182K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CPG1206D182K vs CR1206TC50V182K+-0.5%
FCF06DV-1823P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CPG1206D182K vs FCF06DV-1823P
RGC1/8C1823DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CPG1206D182K vs RGC1/8C1823DTP
RK73G2BLTD1823D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D182K vs RK73G2BLTD1823D
CR1206TTC50V182K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CPG1206D182K vs CR1206TTC50V182K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPG1206D182K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPG1206D182K by TE Connectivity

Select Manufacturer
Which Manufacturer of CPG1206D182K would you like to use for your alert(s)?
  • Please alert me when CPG1206D182K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPG1206D182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPG1206D182K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPG1206D182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPG1206D182K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPG1206D182K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: