Part Details for CPG1206D182K by TE Connectivity
Overview of CPG1206D182K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG1206D182K
CPG1206D182K CAD Models
CPG1206D182K Part Data Attributes
|
CPG1206D182K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG1206D182K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CPG1206D182K
This table gives cross-reference parts and alternative options found for CPG1206D182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG1206D182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DV-1823PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CPG1206D182K vs FCF06DV-1823PW |
RK73G2BRTTD1823D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CPG1206D182K vs RK73G2BRTTD1823D |
RK73G2BTTD1823D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG1206D182K vs RK73G2BTTD1823D |
CR-06DE6--182K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CPG1206D182K vs CR-06DE6--182K |
SG73G2BTTD1823D | Fixed Resistor, 0.33W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CPG1206D182K vs SG73G2BTTD1823D |
CR1206TC50V182K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPG1206D182K vs CR1206TC50V182K+-0.5% |
FCF06DV-1823P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CPG1206D182K vs FCF06DV-1823P |
RGC1/8C1823DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CPG1206D182K vs RGC1/8C1823DTP |
RK73G2BLTD1823D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CPG1206D182K vs RK73G2BLTD1823D |
CR1206TTC50V182K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPG1206D182K vs CR1206TTC50V182K+-0.5% |