CPG1206D178K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206

Overview of CPG1206D178K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPG1206D178K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPG1206D178K by TE Connectivity

CPG1206D178K
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CPG1206D178K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206
    VS

Alternate Parts for CPG1206D178K

This table gives cross-reference parts and alternative options found for CPG1206D178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG1206D178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06DE6--178K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CPG1206D178K vs CR-06DE6--178K
RK73G2BLBK1783D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CPG1206D178K vs RK73G2BLBK1783D
RK73G2BRTTDD1783D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D178K vs RK73G2BRTTDD1783D
RS73G2BTTD1783D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D178K vs RS73G2BTTD1783D
FCF06DV-1783P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CPG1206D178K vs FCF06DV-1783P
RK73G2BLTDD1783D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D178K vs RK73G2BLTDD1783D
RK73G2BTTDD1783D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPG1206D178K vs RK73G2BTTDD1783D
CR-06DEB--178K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CPG1206D178K vs CR-06DEB--178K
RK73G2BLTD1783D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CPG1206D178K vs RK73G2BLTD1783D
FCF06DW-1783PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CPG1206D178K vs FCF06DW-1783PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPG1206D178K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPG1206D178K by TE Connectivity

  • Please alert me when CPG1206D178K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPG1206D178K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPG1206D178K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPG1206D178K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPG1206D178K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPG1206D178K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: