CPG0805F866K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805

Overview of CPG0805F866K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPG0805F866K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPG0805F866K by TE Connectivity

CPG0805F866K
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
866000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CPG0805F866K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805
    VS

Alternate Parts for CPG0805F866K

This table gives cross-reference parts and alternative options found for CPG0805F866K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805F866K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2ATTE8663F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPG0805F866K vs RK73G2ATTE8663F
CR-05FE7--866K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPG0805F866K vs CR-05FE7--866K
RK73G2ATTED8663F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPG0805F866K vs RK73G2ATTED8663F
RK73G2ARTTED8663F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CPG0805F866K vs RK73G2ARTTED8663F
CR-05FEF--866K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPG0805F866K vs CR-05FEF--866K
RK73G2ATTEB8663F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc CPG0805F866K vs RK73G2ATTEB8663F
RK73G2ALTP8663F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CPG0805F866K vs RK73G2ALTP8663F
AC0805FRE07866KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CPG0805F866K vs AC0805FRE07866KL
TSR6UTF8663V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Tateyama Kagaku Group CPG0805F866K vs TSR6UTF8663V
CR-05FEA--866K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPG0805F866K vs CR-05FEA--866K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPG0805F866K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPG0805F866K by TE Connectivity

  • Please alert me when CPG0805F866K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPG0805F866K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPG0805F866K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPG0805F866K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPG0805F866K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPG0805F866K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: