Part Details for CPG0805D16K by TE Connectivity
Overview of CPG0805D16K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG0805D16K
CPG0805D16K CAD Models
CPG0805D16K Part Data Attributes
|
CPG0805D16K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG0805D16K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPG0805D16K
This table gives cross-reference parts and alternative options found for CPG0805D16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805D16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTEB1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CPG0805D16K vs RK73G2ATTEB1602D |
MCR10ERTD1602 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CPG0805D16K vs MCR10ERTD1602 |
ADF080516K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CPG0805D16K vs ADF080516K0.5%50PPM/KKS |
TSR6UTD163V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CPG0805D16K vs TSR6UTD163V |
CR-05DEF---16K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPG0805D16K vs CR-05DEF---16K |
ADF080516K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CPG0805D16K vs ADF080516K0.5%50PPM/KKP20 |
RK73G2ALTDD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805D16K vs RK73G2ALTDD1602D |
RK73G2ALTEB1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CPG0805D16K vs RK73G2ALTEB1602D |
RK73G2ATTD1602D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG0805D16K vs RK73G2ATTD1602D |
CRCW080516K0DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CPG0805D16K vs CRCW080516K0DHEAP |