Part Details for CPFC85-1M15NP by Sumida Corporation
Overview of CPFC85-1M15NP by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPFC85-1M15NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1565-1-ND
|
DigiKey | CMC 4.7MH 2LN SMD Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | COMMON MODE CHOKE 4.7MH 2LN SMD | 2430 |
|
RFQ |
Part Details for CPFC85-1M15NP
CPFC85-1M15NP CAD Models
CPFC85-1M15NP Part Data Attributes:
|
CPFC85-1M15NP
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC85-1M15NP
Sumida Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
DC Resistance-Max | 2 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.5 mm | |
Inductance | 4700 µH | |
Length | 9.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Width | 8 mm |