Part Details for CPF395R300FHRE6 by Vishay Intertechnologies
Overview of CPF395R300FHRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF395R300FHRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C1367
|
Newark | Cpf-3 Metal Film Resistors, Axial Leads |Vishay CPF395R300FHRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7810 | Buy Now |
DISTI #
CPF395R300FHRE6
|
Avnet Americas | CPF-3 95.3 1% T-2 RE6 - Tape and Reel (Alt: CPF395R300FHRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.6283 | Buy Now |
Part Details for CPF395R300FHRE6
CPF395R300FHRE6 CAD Models
CPF395R300FHRE6 Part Data Attributes
|
CPF395R300FHRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF395R300FHRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 70 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF395R300FHRE6
This table gives cross-reference parts and alternative options found for CPF395R300FHRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF395R300FHRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF395R300FHEE6 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF395R300FHRE6 vs CPF395R300FHEE6 |
CPF395R300FHE36 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF395R300FHRE6 vs CPF395R300FHE36 |