-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8882
|
Newark | Metal Film Resistor, 100 Ohm, 3W, 1%, Resistance:100Ohm, Product Range:Cpf Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay CPF3100R00FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$1.1200 / $1.5100 | Buy Now |
DISTI #
81AC7737
|
Newark | Cpf-3 100 1% T-1 E14 E3 Rohs Compliant: Yes |Vishay CPF3100R00FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
33AC0544
|
Newark | Res, 100R, 1%, 3W, Axial, Metal Film, Resistance:100Ohm, Product Range:Cpf Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Vishay CPF3100R00FKE14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5200 / $1.6100 | Buy Now |
DISTI #
CPF3100R00FKE14
|
Avnet Americas | CPF-3 100 1% T-1 E14 e3 - Bulk (Alt: CPF3100R00FKE14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4586 / $3.8824 | Buy Now |
DISTI #
41K8882
|
Avnet Americas | CPF-3 100 1% T-1 E14 e3 - Bulk (Alt: 41K8882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 567 Partner Stock |
|
$1.1500 / $1.5100 | Buy Now |
DISTI #
71-CPF3100R00FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 100ohms 1% 100ppm RoHS: Compliant | 289 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
V36:1790_10545189
|
Arrow Electronics | Res Metal Film 100 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2331 | Americas - 100 |
|
$2.8870 / $3.9524 | Buy Now |
DISTI #
V99:2348_10545189
|
Arrow Electronics | Res Metal Film 100 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1742 | Americas - 5 |
|
$0.0685 / $0.3601 | Buy Now |
|
Future Electronics | CPF Series Ø 4.57 x 14.1 mm 3 W 100 Ohm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.3500 / $4.6200 | Buy Now |
DISTI #
69746562
|
Verical | Res Metal Film 100 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 100 |
|
$2.8870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF3100R00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF3100R00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CPF3100R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF3100R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF3100R00FKRE6 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF3100R00FKE14 vs CPF3100R00FKRE6 |
CPF3100R00FKE36 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF3100R00FKE14 vs CPF3100R00FKE36 |
CPF3100R00FKE36 | Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100R00FKE14 vs CPF3100R00FKE36 |
CPF3100R00FKRE6 | Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100R00FKE14 vs CPF3100R00FKRE6 |
CPF3100R00FKEE6 | Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100R00FKE14 vs CPF3100R00FKEE6 |
CPF3100R00FKEE6 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF3100R00FKE14 vs CPF3100R00FKEE6 |
CPF-31000FT-1R36 | Res,Axial,Metal Film,100 Ohms,500WV,1% +/-Tol,-100,100ppm TC | Vishay Intertechnologies | CPF3100R00FKE14 vs CPF-31000FT-1R36 |
CPF3100R00FKR36 | Fixed Resistor, Metal Film, 3W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100R00FKE14 vs CPF3100R00FKR36 |
CPF3100R00FKR36 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF3100R00FKE14 vs CPF3100R00FKR36 |
CPF3100R00FKB14 | RESISTOR, METAL FILM, 3 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF3100R00FKE14 vs CPF3100R00FKB14 |