There are no models available for this part yet.
Overview of CPF3100K00BHEE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF3100K00BHEE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03Y7817
|
Newark | Cpf-3 100K .1% T-2 Ee6 E3 |Vishay CPF3100K00BHEE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.9770 | Buy Now | |
DISTI #
CPF3100K00BHEE6
|
Avnet Americas | CPF-3 100K .1% T-2 EE6 e3 - Tape and Reel (Alt: CPF3100K00BHEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$0.5463 / $0.8150 | Buy Now | |
DISTI #
CPF3100K00BHEE6
|
Avnet Abacus | Res Metal Film 100kOhm 0.1% � 50ppm/�C 3W Industrial Power Precision Flameproof Axial Leaded T/R (Alt: CPF3100K00BHEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 73 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CPF3100K00BHEE6 by Vishay Intertechnologies
Part Data Attributes for CPF3100K00BHEE6 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
70 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.57 mm
|
Package Length
|
14.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for CPF3100K00BHEE6
This table gives cross-reference parts and alternative options found for CPF3100K00BHEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF3100K00BHEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF3100K00BHR36 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100K00BHEE6 vs CPF3100K00BHR36 |
CPF3100K00BHRE6 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100K00BHEE6 vs CPF3100K00BHRE6 |
CPF3100K00BHE14 | RESISTOR, METAL FILM, 3 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF3100K00BHEE6 vs CPF3100K00BHE14 |
CPF3100K00BHE36 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF3100K00BHEE6 vs CPF3100K00BHE36 |
CPF3100K00BHB14 | Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF3100K00BHEE6 vs CPF3100K00BHB14 |
CPF-31003BT-2B14 | Res,Axial,Metal Film,100K Ohms,500WV,.1% +/-Tol,-50,50ppm TC | Vishay Intertechnologies | CPF3100K00BHEE6 vs CPF-31003BT-2B14 |