Part Details for CPF268R000JKE36 by Vishay Dale
Overview of CPF268R000JKE36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF268R000JKE36
CPF268R000JKE36 CAD Models
CPF268R000JKE36 Part Data Attributes
|
CPF268R000JKE36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF268R000JKE36
Vishay Dale
RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CPF268R000JKE36
This table gives cross-reference parts and alternative options found for CPF268R000JKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF268R000JKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF268R000JKE14 | Fixed Resistor, Metal Film, 2W, 68ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF268R000JKE36 vs CPF268R000JKE14 |
CPF-2680JT-1B14 | Res,Axial,Metal Film,68 Ohms,350WV,5% +/-Tol,-100,100ppm TC | Vishay Intertechnologies | CPF268R000JKE36 vs CPF-2680JT-1B14 |
CCF0268R0JKE36 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF268R000JKE36 vs CCF0268R0JKE36 |
CPF268R000JKE14 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF268R000JKE36 vs CPF268R000JKE14 |
CPF268R000JKB14 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF268R000JKE36 vs CPF268R000JKB14 |
CPF268R000JKB14 | Fixed Resistor, Metal Film, 2W, 68ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF268R000JKE36 vs CPF268R000JKB14 |
CCF0268R0JKE36 | Fixed Resistor, Metal Film, 2W, 68ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF268R000JKE36 vs CCF0268R0JKE36 |
CPF268R000JKR36 | Fixed Resistor, Metal Film, 2W, 68ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF268R000JKE36 vs CPF268R000JKR36 |