There are no models available for this part yet.
Overview of CPF25R6000JNR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF25R6000JNR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03Y7111
|
Newark | Cpf-2 5.6 5% T-00 R36 |Vishay CPF25R6000JNR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5650 | Buy Now | |
DISTI #
CPF25R6000JNR36
|
Avnet Americas | CPF-2 5.6 5% T-00 R36 - Tape and Reel (Alt: CPF25R6000JNR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.2550 / $0.4526 | Buy Now |
CAD Models for CPF25R6000JNR36 by Vishay Intertechnologies
Part Data Attributes for CPF25R6000JNR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
45 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for CPF25R6000JNR36
This table gives cross-reference parts and alternative options found for CPF25R6000JNR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF25R6000JNR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF25R6000JNRE6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF25R6000JNR36 vs CPF25R6000JNRE6 |
CPF25R6000JNEE6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF25R6000JNR36 vs CPF25R6000JNEE6 |
CPF25R6000JNE36 | RESISTOR, METAL FILM, 2 W, 5 %, 200 ppm, 5.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF25R6000JNR36 vs CPF25R6000JNE36 |
CPF25R6000JNRE6 | RESISTOR, METAL FILM, 2 W, 5 %, 200 ppm, 5.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF25R6000JNR36 vs CPF25R6000JNRE6 |
CPF25R6000JNEE6 | RESISTOR, METAL FILM, 2 W, 5 %, 200 ppm, 5.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF25R6000JNR36 vs CPF25R6000JNEE6 |
Related Parts for CPF25R6000JNR36
-
CPF25R6000JNEE6Metal Film Resistors
-
CPF25R6000JHB14Fixed Resistors
-
UPJ1A471MPD1TDFixed Capacitors
-
DF13-7S-1.25CHeaders and Edge Type Connectors
-
MURS360T3GRectifier Diodes
-
AD8676BRZOperational Amplifiers
-
0402HP-5N6XGLWFixed Inductors
-
BSS138Small Signal Field-Effect Transistors
-
5.0SMDJ70ATransient Suppressors