Part Details for CPF2512F1K62D by TE Connectivity
Overview of CPF2512F1K62D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512F1K62D
CPF2512F1K62D CAD Models
CPF2512F1K62D Part Data Attributes
|
CPF2512F1K62D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512F1K62D
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512F1K62D
This table gives cross-reference parts and alternative options found for CPF2512F1K62D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512F1K62D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D3AB1621F | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CPF2512F1K62D vs RN73D3AB1621F |
AR25121K62+-1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CPF2512F1K62D vs AR25121K62+-1%TCR15 |
CAR25121.62KOHMS1%15PPM | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | CPF2512F1K62D vs CAR25121.62KOHMS1%15PPM |
TG12F1621FC | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512F1K62D vs TG12F1621FC |
RN73D3ATE1621F | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CPF2512F1K62D vs RN73D3ATE1621F |
AR12FBNU1621 | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512F1K62D vs AR12FBNU1621 |
AR12FTNU1621 | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512F1K62D vs AR12FTNU1621 |
TG12F1621FB | Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512F1K62D vs TG12F1621FB |