Datasheets
CPF2512F1K62D by: TE Connectivity

Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512

Part Details for CPF2512F1K62D by TE Connectivity

Overview of CPF2512F1K62D by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPF2512F1K62D

CPF2512F1K62D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPF2512F1K62D Part Data Attributes

CPF2512F1K62D TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF2512F1K62D TE Connectivity Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 1620 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CPF2512F1K62D

This table gives cross-reference parts and alternative options found for CPF2512F1K62D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512F1K62D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73D3AB1621F Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation CPF2512F1K62D vs RN73D3AB1621F
AR25121K62+-1%TCR15 Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, 2512, SRT Resistor Technology Gmbh CPF2512F1K62D vs AR25121K62+-1%TCR15
CAR25121.62KOHMS1%15PPM Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, -15,15ppm/Cel, 2512, Riedon CPF2512F1K62D vs CAR25121.62KOHMS1%15PPM
TG12F1621FC Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CPF2512F1K62D vs TG12F1621FC
RN73D3ATE1621F Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation CPF2512F1K62D vs RN73D3ATE1621F
AR12FBNU1621 Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CPF2512F1K62D vs AR12FBNU1621
AR12FTNU1621 Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CPF2512F1K62D vs AR12FTNU1621
TG12F1621FB Fixed Resistor, Thin Film, 0.5W, 1620ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CPF2512F1K62D vs TG12F1621FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2512F1K62D by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2512F1K62D by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF2512F1K62D would you like to use for your alert(s)?
  • Please alert me when CPF2512F1K62D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF2512F1K62D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2512F1K62D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF2512F1K62D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2512F1K62D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2512F1K62D by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: