CPF2512F1K47C
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of CPF2512F1K47C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF2512F1K47C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF2512F1K47C by TE Connectivity

CPF2512F1K47C
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CPF2512F1K47C
    TE Connectivity
    Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CPF2512F1K47C

This table gives cross-reference parts and alternative options found for CPF2512F1K47C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512F1K47C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA50F1471DTRQYF Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CPF2512F1K47C vs NTRA50F1471DTRQYF
RT2512F147150PPM Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, Synton-Tech Corp CPF2512F1K47C vs RT2512F147150PPM
AR12FTD1471N Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp CPF2512F1K47C vs AR12FTD1471N
NTR50F1471DTR1KF Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp CPF2512F1K47C vs NTR50F1471DTR1KF
TC1250F1471T4E Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CPF2512F1K47C vs TC1250F1471T4E
NTRA50F1471DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CPF2512F1K47C vs NTRA50F1471DTR1KQYF
TC1250F1471ECE Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CPF2512F1K47C vs TC1250F1471ECE
TC1250F1471T5E Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CPF2512F1K47C vs TC1250F1471T5E
RN73G3A1471F Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, MERITEK Electronics Corporation CPF2512F1K47C vs RN73G3A1471F
TG12H1471FT Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CPF2512F1K47C vs TG12H1471FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2512F1K47C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2512F1K47C by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF2512F1K47C would you like to use for your alert(s)?
  • Please alert me when CPF2512F1K47C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF2512F1K47C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2512F1K47C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF2512F1K47C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2512F1K47C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2512F1K47C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: