CPF2512D36RE1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512

Overview of CPF2512D36RE1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF2512D36RE1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF2512D36RE1 by TE Connectivity

CPF2512D36RE1
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CPF2512D36RE1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512
    VS

Alternate Parts for CPF2512D36RE1

This table gives cross-reference parts and alternative options found for CPF2512D36RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512D36RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC63T9360.5%R Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512D36RE1 vs RNC63T9360.5%R
RNCS2512DTE36R0 Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512D36RE1 vs RNCS2512DTE36R0
AR12DTC0360N Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp CPF2512D36RE1 vs AR12DTC0360N
RNCF63T9360.5%I Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CPF2512D36RE1 vs RNCF63T9360.5%I
AR12DTC0360 Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CPF2512D36RE1 vs AR12DTC0360
RNC63T9360.5%I Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512D36RE1 vs RNC63T9360.5%I
CPF2512D36RE Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TE Connectivity CPF2512D36RE1 vs CPF2512D36RE
AR12DBC0360 Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CPF2512D36RE1 vs AR12DBC0360
AR12DBC0360N Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp CPF2512D36RE1 vs AR12DBC0360N
RNCS2512DKE36R0 Fixed Resistor, Thin Film, 0.5W, 36ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512D36RE1 vs RNCS2512DKE36R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2512D36RE1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2512D36RE1 by TE Connectivity

  • Please alert me when CPF2512D36RE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF2512D36RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2512D36RE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF2512D36RE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2512D36RE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2512D36RE1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: