Part Details for CPF2512B681KC by TE Connectivity
Overview of CPF2512B681KC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512B681KC
CPF2512B681KC CAD Models
CPF2512B681KC Part Data Attributes
|
CPF2512B681KC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512B681KC
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512B681KC
This table gives cross-reference parts and alternative options found for CPF2512B681KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512B681KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BTC681K | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512B681KC vs RNCF2512BTC681K |
TC1250B6813TCE | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512B681KC vs TC1250B6813TCE |
RNCF63T2681K0.1%I | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512B681KC vs RNCF63T2681K0.1%I |
TG12H6813BC | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512B681KC vs TG12H6813BC |
TFCR2512-2W-C-6813BT | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF2512B681KC vs TFCR2512-2W-C-6813BT |
RN73G3A6813A | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | CPF2512B681KC vs RN73G3A6813A |
TC1250B6813E4E | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512B681KC vs TC1250B6813E4E |
TC1250B6813ECE | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512B681KC vs TC1250B6813ECE |
AR12ABD6813 | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512B681KC vs AR12ABD6813 |
TG12H6813BT | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512B681KC vs TG12H6813BT |