Part Details for CPF2512B30RE1 by TE Connectivity
Overview of CPF2512B30RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512B30RE1
CPF2512B30RE1 CAD Models
CPF2512B30RE1 Part Data Attributes
|
CPF2512B30RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512B30RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512B30RE1
This table gives cross-reference parts and alternative options found for CPF2512B30RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512B30RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T9300.1%R | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512B30RE1 vs RNC63T9300.1%R |
AR12BBC30R0 | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | CPF2512B30RE1 vs AR12BBC30R0 |
AR12ATC0300 | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512B30RE1 vs AR12ATC0300 |
RN73F3ATE30R0B | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | CPF2512B30RE1 vs RN73F3ATE30R0B |
AR12BBC0300 | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512B30RE1 vs AR12BBC0300 |
NTR50B30R0CTRF | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF2512B30RE1 vs NTR50B30R0CTRF |
TG12G300AT | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512B30RE1 vs TG12G300AT |
NTRA50A30R0CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CPF2512B30RE1 vs NTRA50A30R0CTR1KQYF |
TFCR2512-2W-E-30R0BT | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CPF2512B30RE1 vs TFCR2512-2W-E-30R0BT |
AR12ATC0300N | Fixed Resistor, Thin Film, 0.5W, 30ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | CPF2512B30RE1 vs AR12ATC0300N |