Part Details for CPF2512B287RE by TE Connectivity
Overview of CPF2512B287RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512B287RE
CPF2512B287RE CAD Models
CPF2512B287RE Part Data Attributes
|
CPF2512B287RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512B287RE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 287ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512B287RE
This table gives cross-reference parts and alternative options found for CPF2512B287RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512B287RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25A2870CT1-25 | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CPF2512B287RE vs RN25A2870CT1-25 |
CAR2512287OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | CPF2512B287RE vs CAR2512287OHMS0.1%25PPM |
RNCF63T92870.1%I | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512B287RE vs RNCF63T92870.1%I |
RT2512A287025PPM | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | CPF2512B287RE vs RT2512A287025PPM |
RN73F3A2870B | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | CPF2512B287RE vs RN73F3A2870B |
NTRA50B2870CTRQYF | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CPF2512B287RE vs NTRA50B2870CTRQYF |
RNCF63T92870.1%R | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512B287RE vs RNCF63T92870.1%R |
TC1225B2870T5E | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CPF2512B287RE vs TC1225B2870T5E |
RNC63T92870.1%I | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512B287RE vs RNC63T92870.1%I |
AR12APC3U2870N | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512B287RE vs AR12APC3U2870N |