CPF2512A82KE
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512

Overview of CPF2512A82KE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF2512A82KE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF2512A82KE by TE Connectivity

CPF2512A82KE
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CPF2512A82KE
    TE Connectivity
    Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512
    VS

Alternate Parts for CPF2512A82KE

This table gives cross-reference parts and alternative options found for CPF2512A82KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A82KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF2512B82KE Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TE Connectivity CPF2512A82KE vs CPF2512B82KE
AR12BTC8202N Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp CPF2512A82KE vs AR12BTC8202N
RNCF63T982K0.1%R Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CPF2512A82KE vs RNCF63T982K0.1%R
RN73F3ATE8202B Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation CPF2512A82KE vs RN73F3ATE8202B
RNC63T982K0.1%R Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512A82KE vs RNC63T982K0.1%R
RN73F3A8202B Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation CPF2512A82KE vs RN73F3A8202B
RNC63T982K0.1%I Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512A82KE vs RNC63T982K0.1%I
NTRA50B8202CTR1KQYF Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CPF2512A82KE vs NTRA50B8202CTR1KQYF
NTRA50B8202CTRQYF Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CPF2512A82KE vs NTRA50B8202CTRQYF
NTR50B8202CTRF Fixed Resistor, Thin Film, 0.5W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp CPF2512A82KE vs NTR50B8202CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2512A82KE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2512A82KE by TE Connectivity

  • Please alert me when CPF2512A82KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF2512A82KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2512A82KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF2512A82KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2512A82KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2512A82KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: