Datasheets
CPF2512A432KE by: TE Connectivity

Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512

Part Details for CPF2512A432KE by TE Connectivity

Overview of CPF2512A432KE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPF2512A432KE

CPF2512A432KE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPF2512A432KE Part Data Attributes

CPF2512A432KE TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF2512A432KE TE Connectivity Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 432000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for CPF2512A432KE

This table gives cross-reference parts and alternative options found for CPF2512A432KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A432KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1225A4323E4E Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CPF2512A432KE vs TC1225A4323E4E
TC1225A4323ECE Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CPF2512A432KE vs TC1225A4323ECE
TG12G4323AC Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CPF2512A432KE vs TG12G4323AC
AR12APC3U4323N Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd CPF2512A432KE vs AR12APC3U4323N
AR12ATRC3U4323N Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd CPF2512A432KE vs AR12ATRC3U4323N
TG12G4323AT Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd CPF2512A432KE vs TG12G4323AT
RNC63T9432K0.1%R Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPF2512A432KE vs RNC63T9432K0.1%R
RN25B4323CT1-25 Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics CPF2512A432KE vs RN25B4323CT1-25
ACPP2512432KB25PPM Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmite Mfg Co CPF2512A432KE vs ACPP2512432KB25PPM
TC1225B4323ECE Fixed Resistor, Thin Film, 0.5W, 432000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CPF2512A432KE vs TC1225B4323ECE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2512A432KE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2512A432KE by TE Connectivity

  • Please alert me when CPF2512A432KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF2512A432KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2512A432KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF2512A432KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2512A432KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2512A432KE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: