Part Details for CPF2512A402KD by TE Connectivity
Overview of CPF2512A402KD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512A402KD
CPF2512A402KD CAD Models
CPF2512A402KD Part Data Attributes
|
CPF2512A402KD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512A402KD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512A402KD
This table gives cross-reference parts and alternative options found for CPF2512A402KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A402KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC5U4023N | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A402KD vs AR12APC5U4023N |
AR12ATNU4023 | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512A402KD vs AR12ATNU4023 |
TG12F4023BT | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A402KD vs TG12F4023BT |
AR2512402K+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CPF2512A402KD vs AR2512402K+-0.05%TCR15 |
TG12F4023AB | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A402KD vs TG12F4023AB |
RN73D3ATE4023A | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CPF2512A402KD vs RN73D3ATE4023A |
NTR50A4023NTRF | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CPF2512A402KD vs NTR50A4023NTRF |
AR12APC5U4023 | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A402KD vs AR12APC5U4023 |
AR12BTRC5U4023N | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A402KD vs AR12BTRC5U4023N |
RN73D3AB4023A | Fixed Resistor, Thin Film, 0.5W, 402000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CPF2512A402KD vs RN73D3AB4023A |