Part Details for CPF2512A365KD1 by TE Connectivity
Overview of CPF2512A365KD1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512A365KD1
CPF2512A365KD1 CAD Models
CPF2512A365KD1 Part Data Attributes
|
CPF2512A365KD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512A365KD1
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512A365KD1
This table gives cross-reference parts and alternative options found for CPF2512A365KD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A365KD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BKS365K | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A365KD1 vs RNCF2512BKS365K |
CAR2512365KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | CPF2512A365KD1 vs CAR2512365KOHMS0.1%15PPM |
TG12F3653AT | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A365KD1 vs TG12F3653AT |
RNCF2512AKS365K | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A365KD1 vs RNCF2512AKS365K |
AR12ATRC5U3653 | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A365KD1 vs AR12ATRC5U3653 |
RT2512A365315PPM | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | CPF2512A365KD1 vs RT2512A365315PPM |
CPF2512A365KD | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | CPF2512A365KD1 vs CPF2512A365KD |
CPF2512B365KD | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | CPF2512A365KD1 vs CPF2512B365KD |
AR12BTRC5U3653 | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A365KD1 vs AR12BTRC5U3653 |
TG12F3653BT | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A365KD1 vs TG12F3653BT |