Part Details for CPF2512A237RD1 by TE Connectivity
Overview of CPF2512A237RD1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512A237RD1
CPF2512A237RD1 CAD Models
CPF2512A237RD1 Part Data Attributes
|
CPF2512A237RD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512A237RD1
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512A237RD1
This table gives cross-reference parts and alternative options found for CPF2512A237RD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A237RD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABNU2370 | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512A237RD1 vs AR12ABNU2370 |
TG12F2370AC | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A237RD1 vs TG12F2370AC |
CAR2512237OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | CPF2512A237RD1 vs CAR2512237OHMS0.05%15PPM |
NTR50B2370NTR1KF | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | CPF2512A237RD1 vs NTR50B2370NTR1KF |
TG12F2370BT | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A237RD1 vs TG12F2370BT |
AR12BTRC5U2370 | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A237RD1 vs AR12BTRC5U2370 |
RNCS2512BTS237R | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A237RD1 vs RNCS2512BTS237R |
RN73D3ATE2370A | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CPF2512A237RD1 vs RN73D3ATE2370A |
RNCS2512BKS237R | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A237RD1 vs RNCS2512BKS237R |
AR12BBNU2370N | Fixed Resistor, Thin Film, 0.5W, 237ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | CPF2512A237RD1 vs AR12BBNU2370N |