Part Details for CPF2499R00FKE14 by Vishay Intertechnologies
Overview of CPF2499R00FKE14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2499R00FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2401
|
Newark | Metal Film Resistor, 499 Ohm, 2W, 1%, Resistance:499Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Vishay CPF2499R00FKE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.0600 | Buy Now |
DISTI #
CPF2499R00FKE14
|
Avnet Americas | CPF-2 499 1% T-1 E14 e3 - Bulk (Alt: CPF2499R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2687 / $4.6530 | Buy Now |
DISTI #
71-CPF2499R00FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 499ohms 1% 100ppm RoHS: Compliant | 855 |
|
$0.6250 / $1.1200 | Buy Now |
DISTI #
V36:1790_07473763
|
Arrow Electronics | Res Metal Film 499 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2323 | Americas - 2625 |
|
$4.0260 | Buy Now |
DISTI #
68788150
|
Verical | Res Metal Film 499 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 2625 |
|
$4.0260 | Buy Now |
DISTI #
CPF2499R00FKE14
|
TTI | Metal Film Resistors - Through Hole 2watts 499ohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6110 / $0.6230 | Buy Now |
DISTI #
CPF2499R00FKE14
|
Avnet Abacus | Resistor, 499 Ohm, � 1%, 2 W, Axial Leaded, Metal Film, Power (Alt: CPF2499R00FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609198761
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 2625 |
|
$4.5500 | Buy Now |
Part Details for CPF2499R00FKE14
CPF2499R00FKE14 CAD Models
CPF2499R00FKE14 Part Data Attributes
|
CPF2499R00FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2499R00FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF2499R00FKE14
This table gives cross-reference parts and alternative options found for CPF2499R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2499R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2499R00FKR36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2499R00FKE14 vs CPF2499R00FKR36 |
CPF2499R00FKB14 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2499R00FKE14 vs CPF2499R00FKB14 |
CPF2499R00FKEE6 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2499R00FKE14 vs CPF2499R00FKEE6 |
CPF2499R00FKE36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2499R00FKE14 vs CPF2499R00FKE36 |
CCF02499RFKE36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2499R00FKE14 vs CCF02499RFKE36 |
CCF02499RFKR36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF2499R00FKE14 vs CCF02499RFKR36 |