Part Details for CPF239R200FKR36 by Vishay Intertechnologies
Overview of CPF239R200FKR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF239R200FKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C8132
|
Newark | Cpf-2 Metal Film Resistors, Axial Leads |Vishay CPF239R200FKR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.5950 | Buy Now |
DISTI #
CPF239R200FKR36
|
Avnet Americas | CPF-2 39.2 1% T-1 R36 - Tape and Reel (Alt: CPF239R200FKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.2687 / $0.4766 | Buy Now |
Part Details for CPF239R200FKR36
CPF239R200FKR36 CAD Models
CPF239R200FKR36 Part Data Attributes
|
CPF239R200FKR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF239R200FKR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 39.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF239R200FKR36
This table gives cross-reference parts and alternative options found for CPF239R200FKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF239R200FKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF239R200FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF239R200FKR36 vs CPF239R200FKEE6 |
CCF0239R2FKE36 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239R200FKR36 vs CCF0239R2FKE36 |
CPF239R200FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF239R200FKR36 vs CPF239R200FKE36 |
CPF239R200FKE36 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239R200FKR36 vs CPF239R200FKE36 |
CPF239R200FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF239R200FKR36 vs CPF239R200FKR36 |
CPF239R200FKRE6 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239R200FKR36 vs CPF239R200FKRE6 |
CPF239R200FKEE6 | Fixed Resistor, Metal Film, 2W, 39.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF239R200FKR36 vs CPF239R200FKEE6 |