Part Details for CPF228K000FKB14 by Vishay Dale
Overview of CPF228K000FKB14 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF228K000FKB14
CPF228K000FKB14 CAD Models
CPF228K000FKB14 Part Data Attributes
|
CPF228K000FKB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF228K000FKB14
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF228K000FKB14
This table gives cross-reference parts and alternative options found for CPF228K000FKB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF228K000FKB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF228K000FKE14 | Fixed Resistor, Metal Film, 2W, 28000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF228K000FKB14 vs CPF228K000FKE14 |
CPF228K000FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF228K000FKB14 vs CPF228K000FKR36 |
CPF228K000FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF228K000FKB14 vs CPF228K000FKE36 |
CPF228K000FKR36 | Fixed Resistor, Metal Film, 2W, 28000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF228K000FKB14 vs CPF228K000FKR36 |
CPF228K000FKE36 | Fixed Resistor, Metal Film, 2W, 28000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF228K000FKB14 vs CPF228K000FKE36 |
CPF228K000FKRE6 | Fixed Resistor, Metal Film, 2W, 28000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF228K000FKB14 vs CPF228K000FKRE6 |
CCF0228K0FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF228K000FKB14 vs CCF0228K0FKR36 |
CPF228K000FKE14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF228K000FKB14 vs CPF228K000FKE14 |
CPF228K000FKEE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF228K000FKB14 vs CPF228K000FKEE6 |