There are no models available for this part yet.
Overview of CPF223K200FKRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF223K200FKRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42C7636
|
Newark | Cpf-2 Metal Film Resistors, Axial Leads |Vishay CPF223K200FKRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.5950 | Buy Now | |
DISTI #
CPF223K200FKRE6
|
Avnet Americas | CPF-2 23.2K 1% T-1 RE6 - Tape and Reel (Alt: CPF223K200FKRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.4597 | Buy Now |
CAD Models for CPF223K200FKRE6 by Vishay Intertechnologies
Part Data Attributes for CPF223K200FKRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
45 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
23200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for CPF223K200FKRE6
This table gives cross-reference parts and alternative options found for CPF223K200FKRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF223K200FKRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF223K200FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 23200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF223K200FKRE6 vs CPF223K200FKR36 |
CPF223K200FKE14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 23200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF223K200FKRE6 vs CPF223K200FKE14 |
CCF0223K2FKR36 | Fixed Resistor, Metal Film, 2W, 23200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF223K200FKRE6 vs CCF0223K2FKR36 |
CPF223K200FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 23200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF223K200FKRE6 vs CPF223K200FKRE6 |
CPF223K200FKB14 | Fixed Resistor, Metal Film, 2W, 23200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF223K200FKRE6 vs CPF223K200FKB14 |
CPF223K200FKB14 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 23200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF223K200FKRE6 vs CPF223K200FKB14 |
CCF0223K2FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 23200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF223K200FKRE6 vs CCF0223K2FKR36 |
CPF223K200FKE36 | Fixed Resistor, Metal Film, 2W, 23200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF223K200FKRE6 vs CPF223K200FKE36 |
CPF223K200FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 23200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF223K200FKRE6 vs CPF223K200FKE36 |
CPF223K200FKEE6 | Fixed Resistor, Metal Film, 2W, 23200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF223K200FKRE6 vs CPF223K200FKEE6 |