Part Details for CPF222K000JKR36 by Vishay Dale
Overview of CPF222K000JKR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF222K000JKR36
CPF222K000JKR36 CAD Models
CPF222K000JKR36 Part Data Attributes
|
CPF222K000JKR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF222K000JKR36
Vishay Dale
RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 22000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CPF222K000JKR36
This table gives cross-reference parts and alternative options found for CPF222K000JKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF222K000JKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF0222K0JKR36 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF222K000JKR36 vs CCF0222K0JKR36 |
CPF222K000JKB14 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF222K000JKR36 vs CPF222K000JKB14 |
CCF0222K0JKE36 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 22000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF222K000JKR36 vs CCF0222K0JKE36 |
CCF0222K0JKR36 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 22000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF222K000JKR36 vs CCF0222K0JKR36 |
CPF222K000JKR36 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF222K000JKR36 vs CPF222K000JKR36 |
CPF222K000JKE14 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 22000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF222K000JKR36 vs CPF222K000JKE14 |
CPF222K000JKRE6 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF222K000JKR36 vs CPF222K000JKRE6 |
CPF222K000JKE14 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF222K000JKR36 vs CPF222K000JKE14 |
CPF222K000JKE36 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF222K000JKR36 vs CPF222K000JKE36 |
CPF222K000JKEE6 | Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF222K000JKR36 vs CPF222K000JKEE6 |