There are no models available for this part yet.
Overview of CPF220K000JKRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF220K000JKRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42C7504
|
Newark | Resistor, metal Film,20Kohms,350Wv,5+/-% Tol,-100,100Ppm-Tc |Vishay CPF220K000JKRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.5650 | Buy Now | |
DISTI #
CPF220K000JKRE6
|
Avnet Americas | CPF-2 20K 5% T-1 RE6 - Tape and Reel (Alt: CPF220K000JKRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.2550 / $0.4526 | Buy Now | |
Future Electronics | CPF Series Ø 3.68 x 8.74 mm 2 W 20 kOhm ±5% ±100 ppm/°C Metal Film Resistor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4600 | Buy Now | ||
DISTI #
CPF220K000JKRE6
|
TTI | Metal Film Resistors - Through Hole 20K OHM 5% 100PPM 2W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4200 / $0.4570 | Buy Now |
CAD Models for CPF220K000JKRE6 by Vishay Intertechnologies
Part Data Attributes for CPF220K000JKRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
45 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for CPF220K000JKRE6
This table gives cross-reference parts and alternative options found for CPF220K000JKRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF220K000JKRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF220K000JKEE6 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF220K000JKRE6 vs CPF220K000JKEE6 |
CCF0220K0JKR36 | Fixed Resistor, Metal Film, 2W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF220K000JKRE6 vs CCF0220K0JKR36 |
CCF0220K0JKE36 | Fixed Resistor, Metal Film, 2W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF220K000JKRE6 vs CCF0220K0JKE36 |
CPF220K000JKB14 | Fixed Resistor, Metal Film, 2W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF220K000JKRE6 vs CPF220K000JKB14 |
CCF0220K0JKE36 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF220K000JKRE6 vs CCF0220K0JKE36 |
CPF220K000JKE14 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF220K000JKRE6 vs CPF220K000JKE14 |
CPF220K000JKR36 | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF220K000JKRE6 vs CPF220K000JKR36 |
CPF220K000JKE14 | Fixed Resistor, Metal Film, 2W, 20000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF220K000JKRE6 vs CPF220K000JKE14 |