There are no models available for this part yet.
Overview of CPF21R0000FKE36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF21R0000FKE36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65K2394
|
Newark | Metal Film Resistor, 1 Ohm, 2W, 1%, Resistance:1Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay CPF21R0000FKE36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2450 |
|
$0.7930 / $1.4900 | Buy Now | |
DISTI #
28X2025
|
Newark | Metal Film Resistor, 1 Ohm, 2W, 1%, Full Reel, Resistance:1Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CPF21R0000FKE36 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.6490 | Buy Now | |
DISTI #
65K2394
|
Avnet Americas | METAL FILM RESISTOR 1OHM 2W 1% - Product that comes on tape, but is not reeled (Alt: 65K2394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 4 Days Container: Ammo Pack | 2450 Partner Stock |
|
$0.9390 / $1.4900 | Buy Now | |
DISTI #
CPF21R0000FKE36
|
Avnet Americas | METAL FILM RESISTOR 1OHM 2W 1% - Tape and Reel (Alt: CPF21R0000FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5617 | Buy Now | |
DISTI #
71-CPF21R0000FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1 OHM 1% 100PPM 2W RoHS: Compliant | 7359 |
|
$0.5530 / $1.4800 | Buy Now | |
DISTI #
CPF21R0000FKE36
|
TTI | Metal Film Resistors - Through Hole 1 OHM 1% 100PPM 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.5260 / $0.5360 | Buy Now | |
DISTI #
CPF21R0000FKE36
|
Avnet Asia | METAL FILM RESISTOR 1OHM 2W 1% (Alt: CPF21R0000FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for CPF21R0000FKE36 by Vishay Intertechnologies
Part Data Attributes for CPF21R0000FKE36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
51 Weeks, 4 Days
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for CPF21R0000FKE36
This table gives cross-reference parts and alternative options found for CPF21R0000FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF21R0000FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF21R0000FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF21R0000FKE36 vs CPF21R0000FKE36 |
CPF21R0000FKRE6 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF21R0000FKE36 vs CPF21R0000FKRE6 |
CPF21R0000FKRE6 | Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21R0000FKE36 vs CPF21R0000FKRE6 |
CPF21R0000FKEE6 | Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21R0000FKE36 vs CPF21R0000FKEE6 |
CPF21R0000FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF21R0000FKE36 vs CPF21R0000FKR36 |
Related Parts for CPF21R0000FKE36
-
CPF21R0000FKEE6Metal Film Resistors
-
CPF21R0000DKE14Fixed Resistors
-
CGA3E1X7R1E224KFixed Capacitors
-
MCL4148-TRRectifier Diodes
-
BSC520N15NS3GATMA1Power Field-Effect Transistors
-
1SMB5934BT3GZener Diodes
-
MC33063ADR2GSwitching Regulator or Controllers
-
SMBJ30CA-TRTransient Suppressors
-
ZLDO1117K25TCLinear Regulator ICs