Part Details for CPF2010F47R5C by TE Connectivity
Overview of CPF2010F47R5C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010F47R5C
CPF2010F47R5C CAD Models
CPF2010F47R5C Part Data Attributes
|
CPF2010F47R5C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010F47R5C
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 47.5ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010F47R5C
This table gives cross-reference parts and alternative options found for CPF2010F47R5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010F47R5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT50R-47R5-F50 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | CPF2010F47R5C vs RMT50R-47R5-F50 |
TR10H47R5FB | Fixed Resistor, Thin Film, 0.333W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F47R5C vs TR10H47R5FB |
RN20F47R5CT1-50 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | CPF2010F47R5C vs RN20F47R5CT1-50 |
TF10H47R5FB | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F47R5C vs TF10H47R5FB |
TF10H47R5FC | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F47R5C vs TF10H47R5FC |
TR10H47R5FT | Fixed Resistor, Thin Film, 0.333W, 47.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F47R5C vs TR10H47R5FT |