Part Details for CPF2010F300RC1 by TE Connectivity
Overview of CPF2010F300RC1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010F300RC1
CPF2010F300RC1 CAD Models
CPF2010F300RC1 Part Data Attributes
|
CPF2010F300RC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010F300RC1
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010F300RC1
This table gives cross-reference parts and alternative options found for CPF2010F300RC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010F300RC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25F3000DTRF | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF2010F300RC1 vs NTR25F3000DTRF |
CPF2010F300RC | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | CPF2010F300RC1 vs CPF2010F300RC |
AR10FTD3000 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CPF2010F300RC1 vs AR10FTD3000 |
TR10H301FB | Fixed Resistor, Thin Film, 0.333W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F300RC1 vs TR10H301FB |
AR10FTD3000N | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | CPF2010F300RC1 vs AR10FTD3000N |
NTRA25F3000DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010F300RC1 vs NTRA25F3000DTR1KQYF |
TR10H301FC | Fixed Resistor, Thin Film, 0.333W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F300RC1 vs TR10H301FC |
TFCR2010-4W-C-3000FT | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | CPF2010F300RC1 vs TFCR2010-4W-C-3000FT |
TF10H301FB | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010F300RC1 vs TF10H301FB |