Datasheets
CPF2010D9R53C by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for CPF2010D9R53C by TE Connectivity

Overview of CPF2010D9R53C by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPF2010D9R53C

CPF2010D9R53C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPF2010D9R53C Part Data Attributes

CPF2010D9R53C TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF2010D9R53C TE Connectivity Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 9.53 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for CPF2010D9R53C

This table gives cross-reference parts and alternative options found for CPF2010D9R53C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010D9R53C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR25D9R53DTR1KF Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp CPF2010D9R53C vs NTR25D9R53DTR1KF
NTR25D9R53DTRF Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp CPF2010D9R53C vs NTR25D9R53DTRF
AR10DTD9R53N Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp CPF2010D9R53C vs AR10DTD9R53N
AR10DTD9R53 Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CPF2010D9R53C vs AR10DTD9R53
RN20D9R53CT1-50 Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics CPF2010D9R53C vs RN20D9R53CT1-50
RNC57T29.530.5%R Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CPF2010D9R53C vs RNC57T29.530.5%R
RT2010D9R5350PPM Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Synton-Tech Corp CPF2010D9R53C vs RT2010D9R5350PPM
RNCF57T29.530.5%R Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CPF2010D9R53C vs RNCF57T29.530.5%R
TR10H9R53DT Fixed Resistor, Thin Film, 0.333W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CPF2010D9R53C vs TR10H9R53DT
RNCF57T29.530.5%I Fixed Resistor, Thin Film, 0.25W, 9.53ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CPF2010D9R53C vs RNCF57T29.530.5%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2010D9R53C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2010D9R53C by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF2010D9R53C would you like to use for your alert(s)?
  • Please alert me when CPF2010D9R53C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF2010D9R53C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2010D9R53C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF2010D9R53C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2010D9R53C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2010D9R53C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: