Part Details for CPF2010B549KC1 by TE Connectivity
Overview of CPF2010B549KC1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010B549KC1
CPF2010B549KC1 CAD Models
CPF2010B549KC1 Part Data Attributes
|
CPF2010B549KC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010B549KC1
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010B549KC1
This table gives cross-reference parts and alternative options found for CPF2010B549KC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010B549KC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF57T2549K0.05%R | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010B549KC1 vs RNCF57T2549K0.05%R |
CPF2010B549KC | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | CPF2010B549KC1 vs CPF2010B549KC |
RN73G2H5493A | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF2010B549KC1 vs RN73G2H5493A |
AR10ATD5493N | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | CPF2010B549KC1 vs AR10ATD5493N |
RNCF57T2549K0.05%I | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010B549KC1 vs RNCF57T2549K0.05%I |
RT2010A549350PPM | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | CPF2010B549KC1 vs RT2010A549350PPM |
RNCF57T2549K0.1%R | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010B549KC1 vs RNCF57T2549K0.1%R |
RMT50R-549K-B50 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | CPF2010B549KC1 vs RMT50R-549K-B50 |
RNC57T2549K0.1%R | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010B549KC1 vs RNC57T2549K0.1%R |
TR10H5493AT | Fixed Resistor, Thin Film, 0.333W, 549000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B549KC1 vs TR10H5493AT |