Part Details for CPF2010A715RD by TE Connectivity
Overview of CPF2010A715RD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010A715RD
CPF2010A715RD CAD Models
CPF2010A715RD Part Data Attributes
|
CPF2010A715RD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010A715RD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010A715RD
This table gives cross-reference parts and alternative options found for CPF2010A715RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010A715RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010A715RD1 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | TE Connectivity | CPF2010A715RD vs CPF2010A715RD1 |
TF10F7150BT | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TF10F7150BT |
TF10F7150AT | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TF10F7150AT |
CPF2010B715RD1 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | TE Connectivity | CPF2010A715RD vs CPF2010B715RD1 |
TR10F7150AT | Fixed Resistor, Thin Film, 0.333W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TR10F7150AT |
TR10F7150AB | Fixed Resistor, Thin Film, 0.333W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TR10F7150AB |
TF10F7150AC | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TF10F7150AC |
TR10F7150BC | Fixed Resistor, Thin Film, 0.333W, 715ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TR10F7150BC |
RN73D2HB7150A | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | CPF2010A715RD vs RN73D2HB7150A |
TF10F7150AB | Fixed Resistor, Thin Film, 0.25W, 715ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715RD vs TF10F7150AB |