Part Details for CPF2010A715KC by TE Connectivity
Overview of CPF2010A715KC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010A715KC
CPF2010A715KC CAD Models
CPF2010A715KC Part Data Attributes
|
CPF2010A715KC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010A715KC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010A715KC
This table gives cross-reference parts and alternative options found for CPF2010A715KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010A715KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25B7153DTRQYF | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010A715KC vs NTRA25B7153DTRQYF |
PR10BTD7153 | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CPF2010A715KC vs PR10BTD7153 |
RNCF57T2715K0.1%R | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010A715KC vs RNCF57T2715K0.1%R |
RN73G2H7153A | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF2010A715KC vs RN73G2H7153A |
AR10BTD7153 | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CPF2010A715KC vs AR10BTD7153 |
TF10H7153AT | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715KC vs TF10H7153AT |
TR10H7153BB | Fixed Resistor, Thin Film, 0.333W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A715KC vs TR10H7153BB |
NTR25B7153DTRF | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010A715KC vs NTR25B7153DTRF |
RN20A7153CT1-50 | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | CPF2010A715KC vs RN20A7153CT1-50 |
RNCF57T2715K0.1%I | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010A715KC vs RNCF57T2715K0.1%I |