Part Details for CPF2010A210KC by TE Connectivity
Overview of CPF2010A210KC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010A210KC
CPF2010A210KC CAD Models
CPF2010A210KC Part Data Attributes
|
CPF2010A210KC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010A210KC
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010A210KC
This table gives cross-reference parts and alternative options found for CPF2010A210KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010A210KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2H2103A | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF2010A210KC vs RN73G2H2103A |
AR10ATD2103N | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | CPF2010A210KC vs AR10ATD2103N |
RNCF57T2210K0.05%I | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010A210KC vs RNCF57T2210K0.05%I |
CPF2010A210KC1 | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | CPF2010A210KC vs CPF2010A210KC1 |
TR10H2103AT | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A210KC vs TR10H2103AT |
RNCS2010BTC210K | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010A210KC vs RNCS2010BTC210K |
AR10BTD2103N | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | CPF2010A210KC vs AR10BTD2103N |
NTRA25A2103DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CPF2010A210KC vs NTRA25A2103DTR1KQYF |
CPF2010B210KC | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | CPF2010A210KC vs CPF2010B210KC |
TR10H2103BB | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010A210KC vs TR10H2103BB |