Part Details for CPF16R0400FKE36 by Vishay Dale
Overview of CPF16R0400FKE36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF16R0400FKE36
CPF16R0400FKE36 CAD Models
CPF16R0400FKE36 Part Data Attributes
|
CPF16R0400FKE36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF16R0400FKE36
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 6.04 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF16R0400FKE36
This table gives cross-reference parts and alternative options found for CPF16R0400FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF16R0400FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF16R0400FKRE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 6.04 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF16R0400FKE36 vs CPF16R0400FKRE6 |
CPF16R0400FKEE6 | Fixed Resistor, Metal Film, 1W, 6.04ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF16R0400FKE36 vs CPF16R0400FKEE6 |
CPF16R0400FKEE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 6.04 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF16R0400FKE36 vs CPF16R0400FKEE6 |