There are no models available for this part yet.
Overview of CPF168R100FKE36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF168R100FKE36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ3296
|
Newark | Cpf-1 68.1 1% T-1 E36 E3 |Vishay CPF168R100FKE36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now | |
DISTI #
CPF168R100FKE36
|
Avnet Americas | CPF-1 68.1 1% T-1 E36 e3 - Tape and Reel (Alt: CPF168R100FKE36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2369 | Buy Now |
CAD Models for CPF168R100FKE36 by Vishay Intertechnologies
Part Data Attributes for CPF168R100FKE36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CPF168R100FKE36
This table gives cross-reference parts and alternative options found for CPF168R100FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF168R100FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF168R100FKRE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF168R100FKE36 vs CPF168R100FKRE6 |
CPF168R100FKB14 | Fixed Resistor, Metal Film, 1W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF168R100FKE36 vs CPF168R100FKB14 |
CPF168R100FKE14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF168R100FKE36 vs CPF168R100FKE14 |
CPF168R100FKEE6 | Fixed Resistor, Metal Film, 1W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF168R100FKE36 vs CPF168R100FKEE6 |
CPF168R100FKRE6 | Fixed Resistor, Metal Film, 1W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF168R100FKE36 vs CPF168R100FKRE6 |
CPF168R100FKB14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF168R100FKE36 vs CPF168R100FKB14 |
CPF-168R1FT-1RE6 | Res,Axial,Metal Film,68.1 Ohms,250WV,1% +/-Tol,-100,100ppm TC | Vishay Intertechnologies | CPF168R100FKE36 vs CPF-168R1FT-1RE6 |
CPF168R100FKE36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 68.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF168R100FKE36 vs CPF168R100FKE36 |