Part Details for CPF136R500FKE14 by Vishay Intertechnologies
Overview of CPF136R500FKE14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF136R500FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF136R500FKE14
|
Avnet Americas | CPF-1 36.5 1% T-1 E14 e3 - Bulk (Alt: CPF136R500FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $4.6530 | Buy Now |
DISTI #
71-CPF136R500FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole CPF-1 36.5 1% T-1 E14 e3 | 0 |
|
$4.1600 / $8.0000 | Order Now |
Part Details for CPF136R500FKE14
CPF136R500FKE14 CAD Models
CPF136R500FKE14 Part Data Attributes
|
CPF136R500FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF136R500FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 36.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF136R500FKE14
This table gives cross-reference parts and alternative options found for CPF136R500FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF136R500FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF136R500FKR36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF136R500FKE14 vs CPF136R500FKR36 |
CPF136R500FKR36 | Fixed Resistor, Metal Film, 1W, 36.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF136R500FKE14 vs CPF136R500FKR36 |
CPF136R500FKE14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF136R500FKE14 vs CPF136R500FKE14 |
CPF136R500FKB14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF136R500FKE14 vs CPF136R500FKB14 |