Part Details for CPF1249R00BEE36 by Vishay Intertechnologies
Overview of CPF1249R00BEE36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1249R00BEE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF1249R00BEE36
|
Avnet Americas | CPF-1 249 .1% T-9 E36 e3 - Tape and Reel (Alt: CPF1249R00BEE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4053 | Buy Now |
Part Details for CPF1249R00BEE36
CPF1249R00BEE36 CAD Models
CPF1249R00BEE36 Part Data Attributes
|
CPF1249R00BEE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1249R00BEE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 249ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CPF1249R00BEE36
This table gives cross-reference parts and alternative options found for CPF1249R00BEE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1249R00BEE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1249R00BER36 | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1249R00BEE36 vs CPF1249R00BER36 |
CPF1249R00BEB14 | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1249R00BEE36 vs CPF1249R00BEB14 |
CPF1249R00BEE14 | Fixed Resistor, Metal Film, 1W, 249ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1249R00BEE36 vs CPF1249R00BEE14 |
CPF1249R00BER36 | Fixed Resistor, Metal Film, 1W, 249ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1249R00BEE36 vs CPF1249R00BER36 |
CPF1249R00BEEE6 | Fixed Resistor, Metal Film, 1W, 249ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF1249R00BEE36 vs CPF1249R00BEEE6 |
CPF1249R00BEB14 | Fixed Resistor, Metal Film, 1W, 249ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1249R00BEE36 vs CPF1249R00BEB14 |
CPF1249R00BEE14 | RESISTOR, METAL FILM, 1 W, 0.1 %, 25 ppm, 249 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1249R00BEE36 vs CPF1249R00BEE14 |