CPF1210D21KC
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210

Overview of CPF1210D21KC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF1210D21KC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF1210D21KC by TE Connectivity

CPF1210D21KC
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
21000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CPF1210D21KC
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
    VS

Alternate Parts for CPF1210D21KC

This table gives cross-reference parts and alternative options found for CPF1210D21KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1210D21KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TF10H2102DT Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CPF1210D21KC vs TF10H2102DT
TF1210H2102DB Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, Fenghua (HK) Electronics Ltd CPF1210D21KC vs TF1210H2102DB
RN14D2102CT1-50 Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, Cal-Chip Electronics CPF1210D21KC vs RN14D2102CT1-50
BLU1210ER-2102-DT50Q Fixed Resistor, Thin Film, 0.33W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc CPF1210D21KC vs BLU1210ER-2102-DT50Q
BLU1210P-2102-DB50Q Fixed Resistor, Thin Film, 0.33W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc CPF1210D21KC vs BLU1210P-2102-DB50Q
BLU1210ER-2102-DB50 Fixed Resistor, Thin Film, 0.33W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc CPF1210D21KC vs BLU1210ER-2102-DB50
TF10H2102DC Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CPF1210D21KC vs TF10H2102DC
RN14D2102CT5-50 Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, Cal-Chip Electronics CPF1210D21KC vs RN14D2102CT5-50
BLU1210ER-2102-DB50W Fixed Resistor, Thin Film, 0.33W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc CPF1210D21KC vs BLU1210ER-2102-DB50W
BLU1210P-2102-DB50 Fixed Resistor, Thin Film, 0.33W, 21000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc CPF1210D21KC vs BLU1210P-2102-DB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF1210D21KC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF1210D21KC by TE Connectivity

  • Please alert me when CPF1210D21KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF1210D21KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF1210D21KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF1210D21KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF1210D21KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF1210D21KC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: