Part Details for CPF1210D1M13C by TE Connectivity
Overview of CPF1210D1M13C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1210D1M13C
CPF1210D1M13C CAD Models
CPF1210D1M13C Part Data Attributes
|
CPF1210D1M13C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1210D1M13C
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF1210D1M13C
This table gives cross-reference parts and alternative options found for CPF1210D1M13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1210D1M13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1134-DB50 | Fixed Resistor, Thin Film, 0.33W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210D1M13C vs BLU1210P-1134-DB50 |
BLU1210-1134-DT50Q | Fixed Resistor, Thin Film, 0.33W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210D1M13C vs BLU1210-1134-DT50Q |
RNCF1210DTC1M13 | Fixed Resistor, Thin Film, 0.25W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CPF1210D1M13C vs RNCF1210DTC1M13 |
BLU1210-1134-DB50Q | Fixed Resistor, Thin Film, 0.33W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210D1M13C vs BLU1210-1134-DB50Q |
RNCF1210DKC1M13 | Fixed Resistor, Thin Film, 0.25W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CPF1210D1M13C vs RNCF1210DKC1M13 |
CPF1210D1M13C1 | Fixed Resistor, Thin Film, 0.25W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | CPF1210D1M13C vs CPF1210D1M13C1 |
BLU1210ER-1134-DT50 | Fixed Resistor, Thin Film, 0.33W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210D1M13C vs BLU1210ER-1134-DT50 |
BLU1210-1134-DB50 | Fixed Resistor, Thin Film, 0.33W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210D1M13C vs BLU1210-1134-DB50 |
BLU1210P-1134-DB50W | Fixed Resistor, Thin Film, 0.33W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | CPF1210D1M13C vs BLU1210P-1134-DB50W |
RN73G2EB1134D | Fixed Resistor, Thin Film, 0.25W, 1130000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | CPF1210D1M13C vs RN73G2EB1134D |