CPF1210A5K49E
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210

Overview of CPF1210A5K49E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF1210A5K49E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF1210A5K49E by TE Connectivity

CPF1210A5K49E
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
5490 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CPF1210A5K49E
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
    VS

Alternate Parts for CPF1210A5K49E

This table gives cross-reference parts and alternative options found for CPF1210A5K49E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1210A5K49E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1210-5491-AB25Q Fixed Resistor, Thin Film, 0.33W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc CPF1210A5K49E vs BLU1210-5491-AB25Q
RN14B5491CT1-25 Fixed Resistor, Thin Film, 0.2W, 5490ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Cal-Chip Electronics CPF1210A5K49E vs RN14B5491CT1-25
BLU1210ER-5491-BB25 Fixed Resistor, Thin Film, 0.33W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc CPF1210A5K49E vs BLU1210ER-5491-BB25
CPF1210B5K49E1 Fixed Resistor, Thin Film, 0.25W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity CPF1210A5K49E vs CPF1210B5K49E1
BLU1210P-5491-BT25 Fixed Resistor, Thin Film, 0.33W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc CPF1210A5K49E vs BLU1210P-5491-BT25
BLU1210ER-5491-AB25Q Fixed Resistor, Thin Film, 0.33W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc CPF1210A5K49E vs BLU1210ER-5491-AB25Q
BLU1210-5491-AB25W Fixed Resistor, Thin Film, 0.33W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc CPF1210A5K49E vs BLU1210-5491-AB25W
TF1210G5491BB Fixed Resistor, Thin Film, 0.25W, 5490ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Fenghua (HK) Electronics Ltd CPF1210A5K49E vs TF1210G5491BB
RN14A5491CT5-25 Fixed Resistor, Thin Film, 0.2W, 5490ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, Cal-Chip Electronics CPF1210A5K49E vs RN14A5491CT5-25
BLU1210P-5491-AT25Q Fixed Resistor, Thin Film, 0.33W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc CPF1210A5K49E vs BLU1210P-5491-AT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF1210A5K49E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF1210A5K49E by TE Connectivity

  • Please alert me when CPF1210A5K49E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF1210A5K49E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF1210A5K49E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF1210A5K49E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF1210A5K49E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF1210A5K49E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: