Part Details for CPF1206F8R87E1 by TE Connectivity
Overview of CPF1206F8R87E1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206F8R87E1
CPF1206F8R87E1 CAD Models
CPF1206F8R87E1 Part Data Attributes
|
CPF1206F8R87E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206F8R87E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206F8R87E1
This table gives cross-reference parts and alternative options found for CPF1206F8R87E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206F8R87E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G8R87FC | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206F8R87E1 vs TE06G8R87FC |
RN73F2B8R87F | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206F8R87E1 vs RN73F2B8R87F |
AR06FBC8R87 | Fixed Resistor, Thin Film, 0.5W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206F8R87E1 vs AR06FBC8R87 |
RMT12R-8R87-F25 | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | CPF1206F8R87E1 vs RMT12R-8R87-F25 |
RN73F2BTD8R87F | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206F8R87E1 vs RN73F2BTD8R87F |
NTR12F8R87CTRF | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206F8R87E1 vs NTR12F8R87CTRF |
PRC1206TC25W8.87R+-1% | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206F8R87E1 vs PRC1206TC25W8.87R+-1% |
RT1206F8R8725PPM | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206F8R87E1 vs RT1206F8R8725PPM |
AR12068R87+-1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CPF1206F8R87E1 vs AR12068R87+-1%TCR25 |
TFCR1206-8W-E-8R87FT | Fixed Resistor, Thin Film, 0.125W, 8.87ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF1206F8R87E1 vs TFCR1206-8W-E-8R87FT |